SRAM Ddrii 36MBIT 165-PBGA
Renesas uPD44324092F5-E40-EQ2 technical specifications.
| Access Time-Max | 0.45ns |
| Clock Frequency-Max (fCLK) | 250MHz |
| Density | 37748736b |
| I/O Type | COMMON |
| JESD-30 Code | R-PBGA-B165 |
| Max Operating Temperature | 70°C |
| Max Supply Current | 650mA |
| Memory Type | SRAM, |
| Memory Width | 9 |
| Min Operating Temperature | 0°C |
| Number of Words | 4194304 |
| Number of Words Code | 4M |
| Organization | 4MX9 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Equivalence Code | BGA165,11X15,40 |
| Package Shape | Rectangular |
| Package Style | GRID ARRAYMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 1.5/1.8,1.8V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 500mA |
| Standby Voltage-Min | 1.7V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Ball |
| Terminal Pitch | 1mm |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD44324092F5-E40-EQ2 to view detailed technical specifications.
No datasheet is available for this part.