
36-bit DDR SRAM with 1M words, organized as 1Mx36, offering a maximum clock frequency of 250MHz and a fast 0.45ns access time. This integrated circuit features a pipelined architecture and operates with a supply voltage range of 1.7V to 1.9V, nominal 1.8V. Packaged in a 165-ball plastic BGA (15x17mm) with a low profile of 1.46mm, it utilizes CMOS technology and supports common I/O.
Renesas UPD44324362BF5-E40-FQ1 technical specifications.
| Access Time-Max | 0.45ns |
| Additional Feature | PIPELINED ARCHITECTURE |
| Clock Frequency-Max (fCLK) | 250MHz |
| Density | 37748736b |
| Height - Seated (Max) | 1.46mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PBGA-B165 |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Memory Type | DDR SRAM |
| Memory Width | 36 |
| Min Operating Temperature | 0°C |
| Max Supply Current | 470mA |
| Number of Functions | 1 |
| Number of Words | 1048576 |
| Number of Words Code | 1M |
| Organization | 1MX36 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | LBGA |
| Package Equivalence Code | BGA165,11X15,40 |
| Package Shape | Rectangular |
| Package Style | GRID ARRAY, LOW PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 1.5/1.8,1.8V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 400mA |
| Standby Voltage-Min | 1.7V |
| Supply Voltage-Max (Vsup) | 1.9V |
| Supply Voltage-Min (Vsup) | 1.7V |
| Supply Voltage-Nom (Vsup) | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Ball |
| Terminal Pitch | 1mm |
| Terminal Position | BOTTOM |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD44324362BF5-E40-FQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
