36-bit DDR SRAM with 1M words organization, offering a maximum clock frequency of 250MHz and a fast 0.45ns access time. This integrated circuit features a pipelined architecture and operates with a 1.8V nominal supply voltage, supporting a range of 1.7V to 1.9V. Packaged in a 165-ball plastic BGA (PBGA) with dimensions of 15mm x 17mm and a low profile of 1.46mm, it is designed for surface mounting. The device is RoHS compliant and suitable for commercial temperature ranges from 0°C to 70°C.
Renesas UPD44324362BF5-E40-FQ1-A technical specifications.
Download the complete datasheet for Renesas UPD44324362BF5-E40-FQ1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.