Renesas UPD44644362AF5-E40-FQ1 technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | BGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| Supply Current | 570mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD44644362AF5-E40-FQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.