
High-speed synchronous SRAM IC, 2Mx36 organization, featuring DDR interface and CMOS technology. Delivers a maximum clock frequency of 450MHz with a maximum access time of 0.45ns. This parallel memory component offers 75497472 bits of density, a 36-bit memory width, and 3-state output characteristics. Packaged in a 165-pin BGA with bottom-mounted ball terminals, it operates from 1.5V and 1.8V power supplies and is RoHS compliant.
Renesas UPD44646363AF5-E22-FQ1-A technical specifications.
| Access Time-Max | 0.45ns |
| Clock Frequency-Max (fCLK) | 450MHz |
| Density | 75497472b |
| I/O Type | COMMON |
| JESD-30 Code | R-PBGA-B165 |
| Max Operating Temperature | 70°C |
| Max Supply Current | 790mA |
| Memory Type | SRAM, |
| Memory Width | 36 |
| Min Operating Temperature | 0°C |
| Number of Words | 2097152 |
| Number of Words Code | 2M |
| Organization | 2MX36 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Equivalence Code | BGA165,11X15,40 |
| Package Shape | Rectangular |
| Package Style | GRID ARRAYMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 1.5,1.8V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Standby Current-Max | 505mA |
| Standby Voltage-Min | 1.7V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Ball |
| Terminal Pitch | 1mm |
| Terminal Position | BOTTOM |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD44646363AF5-E22-FQ1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
