
This 72Mb parallel RAM from Renesas features a 20-bit address bus width and operates at a supply voltage of 1.8V. It is packaged in a low-profile ball grid array (LBGA) and has a temperature range of 0 to 70°C. The device is available in bulk packaging and is not radiation hardened.
Renesas UPD44647186AF5-E25-FQ1 technical specifications.
| Address Bus Width | 20b |
| Package/Case | LBGA |
| Density | 72Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD44647186AF5-E25-FQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
