
The UPD44647366AF5-E25-FQ1 is a 72Mb parallel RAM IC with a 19-bit address bus and an operating supply voltage of 1.8V. It is packaged in a LBGA package and is available in bulk packaging. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not radiation hardened.
Renesas UPD44647366AF5-E25-FQ1 technical specifications.
| Address Bus Width | 19b |
| Package/Case | LBGA |
| Density | 72Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD44647366AF5-E25-FQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.