The UPD4722GS-GJG is a 30-pin dual-line transceiver with a nominal supply voltage of 3.3V and a maximum supply current of 16mA. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device is packaged in a 30-pin SSOP package, measuring 6.1mm in width and 9.85mm in length. It is designed for use in standard input characteristics and is suitable for a variety of applications.
Renesas UPD4722GS-GJG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 9.85 |
| Pin Count | 30 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPD4722GS-GJG to view detailed technical specifications.
No datasheet is available for this part.