Renesas UPD60610GA-GAM-M1-AX technical specifications.
| JESD-30 Code | S-PQFP-G48 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Telecom IC Type | SUPPORT CIRCUIT |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD60610GA-GAM-M1-AX to view detailed technical specifications.
No datasheet is available for this part.