
Renesas UPD6464AGT-101-A technical specifications.
| JESD-30 Code | R-PDSO-G24 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP24,.4 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD6464AGT-101-A to view detailed technical specifications.
No datasheet is available for this part.
