Renesas UPD6467GR-001 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPD6467GR-001 to view detailed technical specifications.
No datasheet is available for this part.