IC PAL CMOS GATE ARRAY 184PQFP
Checking distributor stock and pricing after the page loads.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programmability | Yes |
| Pin Count | 184 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |