Renesas UPD65612GF-122-3BE technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programmability | Yes |
| Pin Count | 184 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas UPD65612GF-122-3BE to view detailed technical specifications.
No datasheet is available for this part.