Renesas UPD6P5MC-5A4-E1-A technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD6P5MC-5A4-E1-A to view detailed technical specifications.
No datasheet is available for this part.