Renesas UPD6P5MC-5A4-E2 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPD6P5MC-5A4-E2 to view detailed technical specifications.
No datasheet is available for this part.