32-bit microcontroller featuring a 33 MHz clock frequency and 16-bit external data bus. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V. Includes 123 I/O lines, 4096 bytes of RAM, and supports DMA. Equipped with an Analog-to-Digital Converter (ADC) and a 24-bit address bus. Housed in a 157-terminal S-PBGA-B157 package.
Renesas UPD703100AF1-33-FA3-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 157 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B157 |
| Width | 14 |
| Length | 14 |
| Pin Count | 157 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 123 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 33 |
| RAM (bytes) | 4096 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD703100AF1-33-FA3-A to view detailed technical specifications.
No datasheet is available for this part.