32-bit V850 CPU microcontroller, CMOS technology, operating at a maximum clock frequency of 33 MHz. Features 144 terminals in a 20x20mm plastic quad flat package (S-PQFP-G144). Supports an industrial temperature grade from -40°C to 85°C with a nominal supply voltage of 3.3V. Includes 123 I/O lines, 16-bit external data bus, 24-bit address bus, and MROM programmability. Equipped with DMA channels and an Analog-to-Digital Converter (ADC).
Renesas UPD703102GJ-33-XXX-UEN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 123 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 33 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPD703102GJ-33-XXX-UEN to view detailed technical specifications.
No datasheet is available for this part.