
Industrial-grade microcontroller featuring 85 I/O lines and a 20MHz maximum frequency. This surface-mount device operates from a 3V to 3.6V supply voltage, with a nominal 3.3V. Housed in a 100-pin LFQFP square package with a 0.5mm terminal pitch, it offers a wide operating temperature range of -40°C to 85°C. The component is RoHS compliant and constructed with plastic package body material.
Renesas UPD70F3017AYGC-8EU-A technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 64mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 4 |
| Number of I/O Lines | 85 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3017AYGC-8EU-A to view detailed technical specifications.
No datasheet is available for this part.
