
Industrial-grade microcontroller featuring a 33MHz maximum frequency and 117 I/O lines. This surface-mount device operates within a -40°C to 85°C temperature range, powered by a 4.5V to 5.5V supply voltage. Housed in a 100-pin LFQFP square plastic package with a 0.5mm terminal pitch, it offers a low profile and gull-wing terminals. The component is RoHS and REACH SVHC compliant.
Renesas UPD70F3025AGC-33-8EU-A technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 121.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 117 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 33RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3025AGC-33-8EU-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
