32-bit microcontroller featuring a 20MHz clock speed and 131072 words of FLASH ROM. This integrated circuit offers 24576 bytes of RAM, 83 I/O lines, and a 16-bit external data bus with a 22-bit address bus. It operates within a supply voltage range of 4V to 5.5V, with a nominal voltage of 5V, and a maximum supply current of 70mA. The device includes an ADC and DMA channels, housed in a 100-terminal PQFP package measuring 14 x 20 mm. Operating temperature range is -20°C to 85°C.
Renesas UPD70F3032AGF-3BA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 24576 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPD70F3032AGF-3BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.