32-bit FLASH microcontroller featuring a maximum clock frequency of 20 MHz. This industrial-grade component offers 16384 bytes of RAM and 393216 words of ROM. It includes 151 I/O lines, a 16-bit external data bus, and a 22-bit address bus. Operating within a temperature range of -40°C to 85°C, this 180-terminal S-PBGA package supports PWM channels, ADC, and DMA channels. Nominal supply voltage is 3.3V, with a maximum supply current of 64mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 180 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B180 |
| Width | 13 |
| Length | 13 |
| Pin Count | 180 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 64 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 151 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |