32-bit RISC microcontroller featuring a V850E1 core, operating at a maximum frequency of 33MHz. This MCU offers 128KB of Flash memory and supports supply voltages from 3V to 3.6V, with nominal operation at 3.3V and compatibility with 5V power supplies. It includes 123 I/O lines and is housed in a 144-pin LQFP (LFQFP) package with a 0.5mm terminal pitch. Designed for industrial temperature ranges (-40°C to 85°C), this surface-mount component is RoHS compliant with tin terminal finish and gull wing terminals.
Renesas UPD70F3102GJ-33-8EU-A technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 123 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 33RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3102GJ-33-8EU-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.