Renesas UPD70F3114AGC-8EU technical specifications.
| Programmability | Yes |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas UPD70F3114AGC-8EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.