32-bit RISC microcontroller featuring 384KB Flash memory and operating at up to 8MHz. This industrial-grade CMOS component supports a 3V to 3.6V supply range with a nominal 3.3V, drawing a maximum of 54mA. Housed in a 100-pin LQFP package with gull-wing terminals on a 0.5mm pitch, it offers 84 I/O lines and operates from -40°C to 85°C. RoHS compliant and surface-mount capable.
Renesas UPD70F3261GC-8EA-A technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 54mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3261GC-8EA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.