Industrial-grade 32-bit RISC microcontroller featuring 100 terminals in a 14x14mm S-PQFP-G100 package. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 3V (2.85V-3.6V). Offers a maximum clock frequency of 10MHz, 84 I/O lines, 16-bit external data bus, 38-bit address bus, 655360 words of FLASH ROM, and 49152 bytes of RAM. Includes PWM, ADC, DAC, and DMA channels, meeting AEC-Q100 screening standards.
Renesas UPD70F3341GC(A)-UEU-AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 64 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 16 |
| Address Bus Width | 38 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 655360 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD70F3341GC(A)-UEU-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.