
32-bit RISC microcontroller featuring a 100-pin S-PQFP-G100 package. Operates within an industrial temperature range of -40°C to 85°C, with a maximum clock frequency of 10 MHz and a speed of 32 MIPS. Includes 84 I/O lines, a 16-bit external data bus, and a 38-bit address bus. Offers 1MB of FLASH ROM and 61KB of RAM, with integrated PWM channels, ADC, DAC, and DMA controllers. AEC-Q100 qualified for automotive applications.
Renesas UPD70F3343GC(A)-UEU-AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 64 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 16 |
| Address Bus Width | 38 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 61440 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD70F3343GC(A)-UEU-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.