32-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz. This industrial-grade component offers 128 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes 786,432 words of FLASH ROM and 61,440 bytes of RAM. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Packaged in a 144-terminal S-PQFP-G144 (20x20mm) with an operating temperature range of -40°C to 85°C, this AEC-Q100 screened device operates from a 2.85V to 3.6V supply.
Renesas UPD70F3357GJ(A)-UEN-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 64 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 128 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 61440 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD70F3357GJ(A)-UEN-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.