32-bit V850ES RISC microcontroller featuring 1MB Flash memory and operating at up to 32MHz. This automotive-grade MCU supports a 2.85V to 3.6V supply voltage range and offers 128 I/O lines. Packaged in a 144-pin LQFP (LFQFP) with a 0.5mm terminal pitch, it measures 20mm x 20mm with a maximum seated height of 1.6mm. Operating temperature range is -40°C to 85°C, with a maximum supply current of 64mA. This surface-mount component is RoHS and REACH SVHC compliant, utilizing CMOS technology with tin terminal finish.
Renesas UPD70F3358GJ(A)-UEN-A technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 64mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 128 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3358GJ(A)-UEN-A to view detailed technical specifications.
No datasheet is available for this part.