This surface-mount microcontroller operates on a 3.3V to 5.5V power supply, featuring a maximum frequency of 16MHz and a maximum operating temperature of 110°C. It boasts 84 I/O lines and 5 timers/counters, housed in a 100-pin, square, low-profile fine-pitch flatpack (LFQFP) with a 0.5mm terminal pitch. The component is constructed with CMOS technology, has a plastic package body, and is RoHS and REACH SVHC compliant.
Renesas UPD70F3377AM2GCA1-UEU-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e4 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 53mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Number of I/O Lines | 84 |
| Number of Timers/Counters | 5 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3/5.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3377AM2GCA1-UEU-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.