64MHz, 32-bit RISC microcontroller featuring Flash memory. Operating voltage range of 3.5V to 5.5V with a maximum supply current of 93mA. This surface-mount component offers 64 I/O lines and is housed in a 100-pin LQFP package with a 0.5mm terminal pitch. Designed for industrial temperature ranges (-40°C to 85°C), it is RoHS and REACH SVHC compliant.
Renesas UPD70F3454GC-8EA-A technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 93mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Number of I/O Lines | 64 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.5/5.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 64RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3454GC-8EA-A to view detailed technical specifications.
No datasheet is available for this part.
