Renesas UPD70F3454GF(R)-GAS-AX technical specifications.
| Package/Case | LQFP |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of UART Channels | 4 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD |
| Series | V850E/Ix3 |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3454GF(R)-GAS-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.