Automotive-grade CMOS microcontroller featuring a 18MHz maximum frequency and 73 I/O lines. Operates within a -40°C to 125°C temperature range, with a 4.5V to 5.5V supply voltage range and a nominal 5V supply. Housed in a 20mm square plastic flatpack (QFP) with gull-wing terminals on a 0.5mm pitch. RoHS and REACH SVHC compliant.
Renesas UPD70F3509M2GJA2-GBG-AX technical specifications.
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e4 |
| Length | 20mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 730mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 73 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 1.2,5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 160RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3509M2GJA2-GBG-AX to view detailed technical specifications.
No datasheet is available for this part.