32-bit RISC microcontroller featuring a V850ES core, operating at up to 20 MHz. This MCU offers 128KB of Flash program memory and 8KB of RAM, with 84 programmable I/Os. Integrated peripherals include dual I2C and dual UART interfaces, alongside 8 timers. It supports 12 ADC channels and dual 8-bit DAC channels, with an operating voltage range of 3.3V and an extended temperature range of -40°C to 85°C.
Renesas uPD70F3737F1-CAH-X technical specifications.
| Family Name | V850ES |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | V850ES |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 8KB |
| Number of Programmable I/Os | 84 |
| Programmability | Yes |
| Number of Timers | 8 |
| Interface Type | I2C/UART |
| CAN | 0 |
| I2C | 2 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas uPD70F3737F1-CAH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.