Industrial-grade microcontroller featuring CMOS technology, operating at a maximum frequency of 10MHz. This surface-mount device utilizes a square, low-profile, fine-pitch LFBGA package with 84 I/O lines and a 0.635mm terminal pitch. It supports supply voltages from 2.7V to 3.6V, with a nominal 3.3V, and operates within an industrial temperature range of -40°C to 85°C. The component is RoHS compliant and has a maximum supply current of 20mA.
Renesas UPD70F3738F1-CAH-A technical specifications.
| JESD-609 Code | e6 |
| Length | 8mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 0.635mm |
| Terminal Position | BOTTOM |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3738F1-CAH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.