
32-bit microcontroller (MCU) featuring a V850ES JJ3 core, operating at a maximum frequency of 10MHz. This industrial-grade component offers 128 I/O lines and operates within a voltage range of 2.85V to 3.6V, with a nominal supply voltage of 3V. Packaged in a 144-pin LFQFP (20mm square) with a 0.5mm terminal pitch, it supports surface mounting and has a temperature range of -40°C to 85°C. The device is RoHS and REACH SVHC compliant, utilizing CMOS technology.
Renesas UPD70F3744GJ-GAE-AX technical specifications.
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e4 |
| Length | 20mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 64mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 128 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3744GJ-GAE-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
