
High-performance 32-bit microcontroller featuring a 48MHz clock speed and 77 I/O lines. Operates within a 2.85V to 3.6V supply voltage range, with a nominal 3.3V. This surface-mount device utilizes CMOS technology and is housed in a 100-pin LFQFP package with gold-plated gull-wing terminals on a 0.5mm pitch. Suitable for operation from -40°C to 85°C, it includes 4 timers/counters and is RoHS and Reach SVHC compliant.
Renesas UPD70F3761GC-UEU-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e4 |
| Length | 14mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 77 |
| Number of Timers/Counters | 4 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3761GC-UEU-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
