Renesas UPD70F3771GF-GAT-AX technical specifications.
| JESD-609 Code | e4 |
| Max Frequency | 220kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 96 |
| Number of Timers/Counters | 3 |
| Package Body Material | Plastic |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3771GF-GAT-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
