
This surface-mount microcontroller features a 128-lead LFQFP package with a 0.5mm terminal pitch, measuring 20mm in length and 14mm in width, with a maximum seated height of 1.6mm. Operating within an industrial temperature range of -40°C to 85°C, it supports a supply voltage from 2.85V to 3.6V, with a nominal 3V. The device offers 84 I/O lines and operates at a maximum frequency of 6.25MHz, utilizing CMOS technology. It is RoHS and Reach SVHC compliant, with nickel-finished gull-wing terminals.
Renesas UPD70F3779GF-GAT-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | R-PQFP-G128 |
| JESD-609 Code | e4 |
| Length | 20mm |
| Max Frequency | 6.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Rectangular |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3779GF-GAT-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
