
Industrial-grade CMOS microcontroller featuring a 6.25MHz maximum frequency and 100 I/O lines. This surface-mount device operates within a 2.85V to 3.6V supply voltage range, with a nominal supply of 3V. Encased in a 20mm square, low-profile fine-pitch plastic flatpack (LFQFP) with gull-wing terminals on a 0.5mm pitch, it offers a 1.6mm seated height. Operating temperature range is -40°C to 85°C, and it is RoHS and Reach SVHC compliant.
Renesas UPD70F3786GJ-GAE-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e4 |
| Length | 20mm |
| Max Frequency | 6.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 100 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3786GJ-GAE-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
