
32-bit RISC microcontroller featuring a V850ES core and 384KB Flash program memory. This surface-mount device operates at up to 20 MHz, includes 32KB RAM, and offers 83 programmable I/Os. Connectivity options include 2x I2C and 2x UART interfaces, alongside 12 ADC channels and 2x 8-bit DAC channels. Packaged in a 121-pin LFBGA (8x8x0.91mm) with a 0.65mm pitch, it supports a 3.3V supply and operates within a -40°C to 85°C temperature range.
Renesas uPD70F3792F1-CAH-A technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LFBGA |
| Package Description | Low Profile Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 121 |
| PCB | 121 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.91 |
| Seated Plane Height (mm) | 1.21 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | V850ES |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | V850ES |
| Program Memory Type | Flash |
| Program Memory Size | 384KB |
| RAM Size | 32KB |
| Number of Programmable I/Os | 83 |
| Programmability | Yes |
| Number of Timers | 8 |
| Interface Type | I2C/UART |
| CAN | 0 |
| I2C | 2 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas uPD70F3792F1-CAH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.