This microcontroller (MCU) is a CMOS surface-mount device featuring a 10MHz maximum operating frequency and 84 I/O lines. It operates within a 2.7V to 3.6V supply voltage range, with a nominal 3.3V supply. The component is housed in a 14mm square LFQFP package with a 0.5mm terminal pitch and a gull wing terminal form. It supports an industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. This component is RoHS and REACH SVHC compliant.
Renesas UPD70F3792GC-UEU-AX technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e4 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3792GC-UEU-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.