Industrial-grade CMOS microcontroller featuring a maximum operating frequency of 10MHz and 80 I/O lines. This surface-mount device operates within a 2.7V to 3.6V supply voltage range, with a nominal 3.3V supply. It includes 4 timers/counters and is housed in a square, low-profile LFBGA package with a 0.65mm terminal pitch. The component offers a wide operating temperature range of -40°C to 85°C and is RoHS and REACH SVHC compliant.
Renesas UPD70F3795F1-CAH-A technical specifications.
| Height - Seated (Max) | 1.31mm |
| Length | 8mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 34mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 80 |
| Number of Timers/Counters | 4 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Pitch | 0.65mm |
| Terminal Position | BOTTOM |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3795F1-CAH-A to view detailed technical specifications.
No datasheet is available for this part.