Industrial-grade microcontroller featuring a 32-bit RISC architecture operating at up to 20MHz. This surface-mount device offers 27 I/O lines and operates from a 2.2V to 3.6V supply range, with a nominal supply voltage of 3V. Encased in a 6mm square HQCCN package with a 0.5mm terminal pitch, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Renesas UPD70F3799K8-4B4-AX technical specifications.
| JESD-609 Code | e4 |
| Length | 6mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Number of I/O Lines | 27 |
| Package Code | HQCCN |
| Package Shape | Square |
| Package Style | CHIP CARRIER, HEAT SINK/SLUGMeter |
| Power Supplies | 2.5/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3799K8-4B4-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.