Renesas UPD70F3800K8-4B4-AX technical specifications.
| JESD-609 Code | e4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Package Body Material | Plastic |
| Package Code | QCCN |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 2.5/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3800K8-4B4-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.