This surface-mount microcontroller operates at a maximum frequency of 20MHz, utilizing CMOS technology. It features 34 I/O lines and a supply voltage range of 2.2V to 3.6V, with a nominal supply voltage of 3V. The component is housed in a 7mm square chip carrier package (HQCCN) with a 0.5mm terminal pitch, designed for industrial temperature grades (-40°C to 85°C). It is RoHS compliant and has a maximum supply current of 20mA.
Renesas UPD70F3802K8-5B4-AX technical specifications.
| JESD-30 Code | S-XQCC-N48 |
| JESD-609 Code | e4 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Number of I/O Lines | 34 |
| Package Code | HQCCN |
| Package Equivalence Code | LCC48,.27SQ,20 |
| Package Shape | Square |
| Package Style | CHIP CARRIER, HEAT SINK/SLUGMeter |
| Power Supplies | 2.5/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3802K8-5B4-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.