The UPD70F3807GB(R)-GAH-AX is a 64KB LQFP microcontroller from Renesas, operating within a temperature range of -40°C to 85°C. It features a 50-pin interface with I2C, UART, USART, and EBI/EMI capabilities. The device includes peripherals such as PWM, WDT, DMA, and LVD, and is packaged in a tray format for surface mount applications.
Renesas UPD70F3807GB(R)-GAH-AX technical specifications.
| Package/Case | LQFP |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD |
| Series | V850ES/Jx3-L |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3807GB(R)-GAH-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.