32-bit CMOS microcontroller operating at up to 6MHz, featuring 25 I/O lines and a 0.5mm terminal pitch. This surface-mount device is housed in a 6mm square, very thin profile chip carrier package with no leads, suitable for industrial temperature ranges from -40°C to 85°C. It supports supply voltages from 2.85V to 3.6V, with a nominal 3V supply, and has a maximum supply current of 60mA. RoHS compliant with nickel terminal finish.
Renesas UPD70F3809K8-4B4-AX technical specifications.
| Height - Seated (Max) | 0.8mm |
| JESD-609 Code | e4 |
| Length | 6mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 25 |
| Package Body Material | Plastic |
| Package Code | HVQCCN |
| Package Shape | Square |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILEMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3809K8-4B4-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.