32-bit CMOS microcontroller operating at up to 6MHz, featuring a 7mm square, very thin profile CHIP CARRIER package with no lead terminals on a 0.5mm pitch. This surface-mount component supports a 2.85V to 3.6V supply voltage range, with a nominal 3V, and a maximum supply current of 60mA. It is designed for industrial temperature grades (-40°C to 85°C) and is RoHS compliant.
Renesas UPD70F3815K8-5B4-AX technical specifications.
| Height - Seated (Max) | 0.8mm |
| JESD-609 Code | e4 |
| Length | 7mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 32 |
| Package Body Material | Plastic |
| Package Code | HVQCCN |
| Package Equivalence Code | LCC48,.27SQ,20 |
| Package Shape | Square |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILEMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3815K8-5B4-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.