
32-bit microcontroller featuring a V850ES JC3-H core, operating at a maximum frequency of 6MHz. This surface-mount device utilizes CMOS technology and is housed in a 48-pin LFQFP (S-PQFP-G48) square flatpack package with a 0.5mm terminal pitch. It supports a supply voltage range of 2.85V to 3.6V, with a nominal 3V, and has a maximum supply current of 60mA. The operating temperature range is -40°C to 85°C, making it suitable for industrial applications.
Renesas UPD70F3816GA-GAM-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G48 |
| JESD-609 Code | e4 |
| Length | 7mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 32 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3816GA-GAM-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
