Renesas UPD70F3828GB(R)-GAH-AX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, USB, Ethernet, UART, USART, LIN |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 11 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | V850ES/Jx3-E |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3828GB(R)-GAH-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.